
0150013T125 | |
|---|---|
DigiKey Part Number | RPC8323-ND |
Manufacturer | |
Manufacturer Product Number | 0150013T125 |
Description | SET SCREW SOCKET HEAD 1/2-13 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0150013T125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,51480 € | 12,87 € |
| 50 | 0,48260 € | 24,13 € |
| 100 | 0,45410 € | 45,41 € |
| 250 | 0,42100 € | 105,25 € |
| 500 | 0,39904 € | 199,52 € |
| 1.000 | 0,37940 € | 379,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




