
0137516T075 | |
|---|---|
DigiKey Part Number | RPC8311-ND |
Manufacturer | |
Manufacturer Product Number | 0137516T075 |
Description | SET SCREW SOCKET HEAD 3/8-16 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516T075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,23540 € | 23,54 € |
| 250 | 0,21728 € | 54,32 € |
| 500 | 0,20526 € | 102,63 € |
| 1.000 | 0,19450 € | 194,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




