
0137516T050 | |
|---|---|
DigiKey Part Number | RPC8310-ND |
Manufacturer | |
Manufacturer Product Number | 0137516T050 |
Description | SET SCREW SOCKET HEAD 3/8-16 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516T050 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Length - Overall 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,22350 € | 22,35 € |
| 250 | 0,20624 € | 51,56 € |
| 500 | 0,19480 € | 97,40 € |
| 1.000 | 0,18456 € | 184,56 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

