
0150013T100 | |
|---|---|
DigiKey Part Number | RPC8322-ND |
Manufacturer | |
Manufacturer Product Number | 0150013T100 |
Description | SET SCREW SOCKET HEAD 1/2-13 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0150013T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56400 € | 2,82 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,42360 € | 42,36 € |
| 250 | 0,39252 € | 98,13 € |
| 500 | 0,37188 € | 185,94 € |
| 1.000 | 0,35343 € | 353,43 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





