
0150013T075 | |
|---|---|
DigiKey Part Number | RPC8321-ND |
Manufacturer | |
Manufacturer Product Number | 0150013T075 |
Description | SET SCREW SOCKET HEAD 1/2-13 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0150013T075 Models |
Category | Thread Size 1/2"-13 |
Manufacturer Essentra Components | Head Height 0.250" (6.35mm) 1/4" |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Drive Type Hex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54800 € | 2,74 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,43600 € | 21,80 € |
| 100 | 0,41000 € | 41,00 € |
| 250 | 0,37988 € | 94,97 € |
| 500 | 0,35986 € | 179,93 € |
| 1.000 | 0,34198 € | 341,98 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


