
0137524S031 | |
|---|---|
DigiKey Part Number | RPC8314-ND |
Manufacturer | |
Manufacturer Product Number | 0137524S031 |
Description | SET SCREW SLOTTED HEAD 3/8-24 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-24 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137524S031 Models |
Category | Thread Size 3/8"-24 |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Length - Below Head 0.213" (5.40mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material Nylon |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,20004 € | 50,01 € |
| 500 | 0,18890 € | 94,45 € |
| 1.000 | 0,17895 € | 178,95 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



