FC-135 32.7680KA-E5 (PASA) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,32713 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,87932 €
Datasheet

Similar


EPSON
In Stock: 220
Unit Price: 1,17000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,31622 €
Datasheet

Similar


EPSON
In Stock: 15.042
Unit Price: 2,30000 €
Datasheet

Similar


EPSON
In Stock: 67.647
Unit Price: 0,41000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


EPSON
In Stock: 29.482
Unit Price: 2,30000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Similar


EPSON
In Stock: 993
Unit Price: 0,50000 €
Datasheet

Similar


EPSON
In Stock: 64.247
Unit Price: 1,09000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 4.096
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,81652 €
Datasheet
FC-135 32.7680KA-AG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KA-E5 (PASA)

DigiKey Part Number
FC-13532.7680KA-E5(PASA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-E5 (PASA)
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.