
FC-135R 32.7680KA-E0 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-E0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-E0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-E0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-E0 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,41080 € | 10,27 € |
| 50 | 0,39380 € | 19,69 € |
| 100 | 0,37760 € | 37,76 € |
| 250 | 0,35708 € | 89,27 € |
| 500 | 0,34232 € | 171,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30661 € | 306,61 € |
| 2.000 | 0,29394 € | 587,88 € |
| 3.000 | 0,28676 € | 860,28 € |
| 5.000 | 0,27798 € | 1.389,90 € |
| 7.000 | 0,27234 € | 1.906,38 € |
| 10.000 | 0,26649 € | 2.664,90 € |
| 12.000 | 0,26355 € | 3.162,60 € |
| 24.000 | 0,25267 € | 6.064,08 € |
| 25.000 | 0,25204 € | 6.301,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


