EPSON Crystals

Results: 4.124
Stocking Options
Environmental Options
Media
Exclude
4.124Results
Applied FiltersRemove All

Showing
of 4.124
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TSX-3225 Series
TSX-3225 24.0000MF20G-AC0
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
75.444
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF09Z-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
39.699
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±9ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 26.0000MF09Z-AC0
CRYSTAL 26.0000MHZ 9PF SMD
EPSON
36.280
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±9ppm
±10ppm
9pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 32.0000MF10Z-W6
CRYSTAL 32.0000MHZ 12PF SMD
EPSON
30.953
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,22865 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
12pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF18X-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
27.332
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±18ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF20P-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
25.828
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF18X-C0
CRYSTAL 24.0000MHZ 18PF SMD
EPSON
22.060
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±18ppm
±10ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC6
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
21.764
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.000 : 0,22865 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF18X-G0
CRYSTAL 25.0000MHZ 20PF SMD
EPSON
3.768
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±18ppm
±10ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC0
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
2.232
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,23851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD
FA-238 25.0000MB50X-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
58.042
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,31287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±50ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
FA-128 Series
FA-128 32.0000MF20X-K5
CRYSTAL 32.0000MHZ 10PF SMD
EPSON
56.962
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,29261 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4-SMD
FA-238 24.0000MD30X-W5
CRYSTAL 24.0000MHZ 12PF SMD
EPSON
31.451
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,29261 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
FA-128 Series
FA-128 25.0000MF20X-K0
CRYSTAL 25.0000MHZ 10PF SMD
EPSON
9.590
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,31287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4-SMD
FA-238 24.0000MB-C0
CRYSTAL 24.0000MHZ 18PF SMD
EPSON
2.256
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,31287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±50ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
291.590
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.000 : 0,32745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-AC0
CRYSTAL 32.7680KHZ 9PF SMD
EPSON
98.717
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.000 : 0,32745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-A5
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
80.779
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,30625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-A0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
59.578
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.000 : 0,32745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-AG5
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
21.975
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,30625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
4-SMD
FA-20H 16.0000MF10Z-AJ0
CRYSTAL 16.0000MHZ 8PF SMD
EPSON
153.042
In Stock
1 : 0,59000 €
Cut Tape (CT)
1.000 : 0,31446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
FC-12M Series
FC-12M 32.7680KD-A0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
3.272
In Stock
1 : 0,61000 €
Cut Tape (CT)
1.000 : 0,39926 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±30ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2.05x1.2)
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
MC-146 Series
MC-146 32.7680KA-A0:ROHS
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
29.675
In Stock
1 : 0,65000 €
Cut Tape (CT)
1.000 : 0,42751 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
4-SMD (6.7x1.5)
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
MC-146 Series
MC-146 32.7680KA-AG0: ROHS
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
7.856
In Stock
1 : 0,65000 €
Cut Tape (CT)
1.000 : 0,42751 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
4-SMD (6.7x1.5)
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
MC-146 Series
MC-146 32.7680KA-A5: ROHS
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
4.489
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,39985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
4-SMD (6.7x1.5)
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
Showing
of 4.124

EPSON Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.