FC-135R 32.7680KA-E5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,32713 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,87932 €
Datasheet

Similar


EPSON
In Stock: 220
Unit Price: 1,17000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,31622 €
Datasheet

Similar


EPSON
In Stock: 15.042
Unit Price: 2,30000 €
Datasheet

Similar


EPSON
In Stock: 67.647
Unit Price: 0,41000 €
Datasheet

Similar


EPSON
In Stock: 980
Unit Price: 0,94000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


EPSON
In Stock: 29.482
Unit Price: 2,30000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 993
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 64.247
Unit Price: 1,09000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet
FC-135 32.7680KA-AG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-E5

DigiKey Part Number
114-FC-135R32.7680KA-E5TR-ND - Tape & Reel (TR)
114-FC-135R32.7680KA-E5CT-ND - Cut Tape (CT)
114-FC-135R32.7680KA-E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-E5
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40600 €4,06 €
250,38400 €9,60 €
500,36820 €18,41 €
1000,35280 €35,28 €
2500,33368 €83,42 €
5000,31984 €159,92 €
1.0000,30661 €306,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28676 €860,28 €
6.0000,27491 €1.649,46 €
9.0000,26820 €2.413,80 €
15.0000,26000 €3.900,00 €
21.0000,25473 €5.349,33 €
30.0000,24927 €7.478,10 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €