Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW100MEFR18X35 | Rubycon | 10.104 | 1189-3220-ND | 3,12000 € | Upgrade |
| MAL215256101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215256101E3-ND | 2,56832 € | Upgrade |
| MAL215266101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215266101E3-ND | 2,58080 € | Upgrade |
| 350PX100KEFC18X35.5 | Rubycon | 0 | 350PX100KEFC18X35.5-ND | 1,73125 € | Parametric Equivalent |
| 400PX100MEFC18X35.5 | Rubycon | 165 | 1189-400PX100MEFC18X35.5-ND | 3,44000 € | Parametric Equivalent |










