Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2V101MHD | |
|---|---|
DigiKey Part Number | 493-12498-ND |
Manufacturer | |
Manufacturer Product Number | UVY2V101MHD |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 425.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V101MHD | Nichicon | 0 | 493-5471-ND | 3,44000 € | Similar |
| UCY2V101MHD3 | Nichicon | 37 | UCY2V101MHD3-ND | 3,09000 € | Similar |
| UPS2V101MRD | Nichicon | 0 | 493-5676-ND | 1,91753 € | Similar |
| UPW2V101MRD | Nichicon | 0 | 493-2053-ND | 2,02520 € | Similar |
| UVZ2V101MHD | Nichicon | 134 | 493-1442-ND | 3,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48608 € | 371,52 € |
| Unit Price without VAT: | 1,48608 € |
|---|---|
| Unit Price with VAT: | 1,76844 € |















