
ALAA-24PP | |
|---|---|
DigiKey Part Number | 547-ALAA-24PP-ND |
Manufacturer | |
Manufacturer Product Number | ALAA-24PP |
Description | BATTERY ALKALINE 1.5V AA 1=24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 2 | 10,19500 € | 20,39 € |
| 6 | 9,31667 € | 55,90 € |
| 12 | 8,80167 € | 105,62 € |
| 24 | 8,31625 € | 199,59 € |
| 48 | 7,85729 € | 377,15 € |
| 96 | 7,42354 € | 712,66 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |
























