
AL9V-12PP | |
|---|---|
DigiKey Part Number | 547-AL9V-12PP-ND |
Manufacturer | |
Manufacturer Product Number | AL9V-12PP |
Description | BATTERY ALKALINE 9V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.91" L x 1.04" W x 0.69" H (48.5mm x 26.5mm x 17.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 12 | 17,78250 € | 213,39 € |
| 60 | 15,58617 € | 935,17 € |
| 108 | 14,85352 € | 1.604,18 € |
| 252 | 13,85770 € | 3.492,14 € |
| 504 | 13,09290 € | 6.598,82 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |


















