
E1522S.41.05 | |
|---|---|
DigiKey Part Number | CE1522Y-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.05 |
Description | CABLE 2COND 14AWG YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31724 € | 317,24 € |
| 2.000 | 0,30159 € | 603,18 € |
| 3.000 | 0,29273 € | 878,19 € |
| 5.000 | 0,29180 € | 1.459,00 € |
| Unit Price without VAT: | 0,31724 € |
|---|---|
| Unit Price with VAT: | 0,37752 € |







