
E1522S.41.05 | |
|---|---|
DigiKey Part Number | CE1522Y-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.05 |
Description | CABLE 2COND 14AWG YELLOW 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 14 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Yellow | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 2 | 12,66000 € | 25,32 € |
| 3 | 12,30333 € | 36,91 € |
| 5 | 11,86600 € | 59,33 € |
| 7 | 11,58429 € | 81,09 € |
| 10 | 11,29300 € | 112,93 € |
| 25 | 10,57280 € | 264,32 € |
| 50 | 10,05380 € | 502,69 € |
| 100 | 9,55580 € | 955,58 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |




