
E1522S.41.05 | |
|---|---|
DigiKey Part Number | CE1522Y-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.05 |
Description | CABLE 2COND 14AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 14 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Yellow | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| 2 | 45,52500 € | 91,05 € |
| 3 | 44,22667 € | 132,68 € |
| 5 | 42,63200 € | 213,16 € |
| 7 | 41,60857 € | 291,26 € |
| 10 | 40,54700 € | 405,47 € |
| 25 | 37,92200 € | 948,05 € |
| 50 | 36,02860 € | 1.801,43 € |
| 100 | 34,21190 € | 3.421,19 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 56,90580 € |




