
E1522S.41.05 | |
|---|---|
DigiKey Part Number | CE1522Y-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.05 |
Description | CABLE 2COND 14AWG YELLOW 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Yellow | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 € | 26,65 € |
| 2 | 25,38000 € | 50,76 € |
| 3 | 24,65667 € | 73,97 € |
| 5 | 23,77400 € | 118,87 € |
| 7 | 23,20714 € | 162,45 € |
| 10 | 22,61800 € | 226,18 € |
| 25 | 21,16440 € | 529,11 € |
| 50 | 20,11640 € | 1.005,82 € |
| 100 | 19,11070 € | 1.911,07 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,71350 € |




