
E1522S.41.04 | |
|---|---|
DigiKey Part Number | E1522S.41.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.04 |
Description | CABLE 2COND 14AWG ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Orange |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.210" (5.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,25658 € | 6.414,50 € |
| Unit Price without VAT: | 0,25658 € |
|---|---|
| Unit Price with VAT: | 0,30533 € |




