
01434-4-6711-3 | |
---|---|
DigiKey Part Number | 01434-4-6711-3-ND |
Manufacturer | |
Manufacturer Product Number | 01434-4-6711-3 |
Description | PLUG & CORD SET 33" RIGHT ANGLE |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 33.0" (838.2mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 33.0" (838.2mm) | |
Fits Terminal Size | 2.8 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |