
W2E208-BA86-51 | |
|---|---|
DigiKey Part Number | 381-2826-ND |
Manufacturer | |
Manufacturer Product Number | W2E208-BA86-51 |
Description | FAN AXIAL 260X80MM 115VAC TERM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 260mm Dia Ball 544.0 CFM (15.23m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 260mm Dia | |
Width | 80.00mm | |
Air Flow | 544.0 CFM (15.23m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 70.0dB(A) | |
Power (Watts) | 87.0W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 6.4 lbs (2.9 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,58000 € | 292,58 € |
| 10 | 235,04800 € | 2.350,48 € |
| 30 | 227,28267 € | 6.818,48 € |
| Unit Price without VAT: | 292,58000 € |
|---|---|
| Unit Price with VAT: | 348,17020 € |










