
C90-36 | |
|---|---|
DigiKey Part Number | 1053-1354-ND |
Manufacturer | |
Manufacturer Product Number | C90-36 |
Description | FAN CORD 90DEG 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 36.0" (914.4mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,64240 € | 41,06 € |
| 50 | 1,54040 € | 77,02 € |
| 100 | 1,44210 € | 144,21 € |
| 250 | 1,31868 € | 329,67 € |
| 500 | 1,29556 € | 647,78 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |














