W2E208_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E208-BA20-51

DigiKey Part Number
381-2825-ND
Manufacturer
Manufacturer Product Number
W2E208-BA20-51
Description
FAN AXIAL 260X80MM 230VAC TERM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 260mm Dia Ball 544.0 CFM (15.23m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 260mm Dia
Width
80.00mm
Air Flow
544.0 CFM (15.23m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
70.0dB(A)
Power (Watts)
87.0W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL
Weight
6.4 lbs (2.9 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1263,17000 €263,17 €
10211,54900 €2.115,49 €
30203,18533 €6.095,56 €
Manufacturers Standard Package
Unit Price without VAT:263,17000 €
Unit Price with VAT:313,17230 €