Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 28.3 CFM (0.792m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8550A

DigiKey Part Number
381-1054-ND
Manufacturer
Manufacturer Product Number
8550A
Description
FAN AXIAL 80X38MM 230VAC TERM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 28.3 CFM (0.792m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
28.3 CFM (0.792m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
36.0dB(A)
Power (Watts)
12.00W
RPM
2700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
52500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4844,46479 €2.134,31 €
Manufacturers Standard Package
Unit Price without VAT:44,46479 €
Unit Price with VAT:52,91310 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC