PDUMH20HVL66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMH20HVL66

DigiKey Part Number
95-PDUMH20HVL66-ND
Manufacturer
Manufacturer Product Number
PDUMH20HVL66
Description
3.23.8KW 208/240V SINGLE-PHASE M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA L6-20P
AC Outlets
10
Connector - AC Output
IEC 320-C13 (8), C19 (2)
Voltage - Input
208V, 230V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,23000 €219,23 €
5204,61400 €1.023,07 €
10198,62200 €1.986,22 €
25190,97120 €4.774,28 €
Manufacturers Standard Package
Unit Price without VAT:219,23000 €
Unit Price with VAT:260,88370 €