10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P047-010

DigiKey Part Number
TL472-ND
Manufacturer
Manufacturer Product Number
P047-010
Description
CORD 14AWG IEC 320-C14 - C19 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Factory Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,56000 €27,56 €
1023,43000 €234,30 €
2521,96320 €549,08 €
5020,91540 €1.045,77 €
10019,91800 €1.991,80 €
25019,08480 €4.771,20 €
Manufacturers Standard Package
Unit Price without VAT:27,56000 €
Unit Price with VAT:32,79640 €