
PDUMH20HV | |
|---|---|
DigiKey Part Number | PDUMH20HV-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20HV |
Description | PDU METERED 200V 240V 20A 8 C13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 10 | |
Connector - AC Output | IEC 320-C13 (8), C19 (2) | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,19000 € | 242,19 € |
| 5 | 226,03800 € | 1.130,19 € |
| 10 | 219,42100 € | 2.194,21 € |
| 25 | 210,96880 € | 5.274,22 € |
| Unit Price without VAT: | 242,19000 € |
|---|---|
| Unit Price with VAT: | 288,20610 € |

















