
PDUH20DV | |
|---|---|
DigiKey Part Number | TL474-ND |
Manufacturer | |
Manufacturer Product Number | PDUH20DV |
Description | PDU BASIC DUAL VOLT C19 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | - | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 14 | |
Connector - AC Output | IEC 320-C13 (12), C19 (2) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, CSA, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,21000 € | 190,21 € |
| 5 | 177,52600 € | 887,63 € |
| 10 | 172,33000 € | 1.723,30 € |
| 25 | 165,69040 € | 4.142,26 € |
| 50 | 160,84000 € | 8.042,00 € |
| Unit Price without VAT: | 190,21000 € |
|---|---|
| Unit Price with VAT: | 226,34990 € |



















