
P070-010 | |
|---|---|
DigiKey Part Number | TL1566-ND |
Manufacturer | |
Manufacturer Product Number | P070-010 |
Description | CORD IEC 309 TO IEC 320-C19 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 309 To IEC 320-C19 H05VV-F3G1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 309 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -10°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,26000 € | 70,26 € |
| 10 | 59,72500 € | 597,25 € |
| 25 | 55,98840 € | 1.399,71 € |
| 50 | 53,31920 € | 2.665,96 € |
| 100 | 53,06360 € | 5.306,36 € |
| Unit Price without VAT: | 70,26000 € |
|---|---|
| Unit Price with VAT: | 83,60940 € |















