PDUMH20HVATS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMH20HVATS

DigiKey Part Number
95-PDUMH20HVATS-ND
Manufacturer
Manufacturer Product Number
PDUMH20HVATS
Description
3.8KW 200240V SINGLE-PHASE ATS/M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
International
Overload Protection
None
Connector - AC Input
IEC 320-C20 (2)
AC Outlets
10
Connector - AC Output
IEC 320-C13 (8), C19 (2)
Voltage - Input
200V ~ 240V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
CE, EAC, UL
Features
Dual Power Input for Redundant Power Supplies, Dual Load Meters
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1458,96000 €458,96 €
5428,36000 €2.141,80 €
10415,82100 €4.158,21 €
Manufacturers Standard Package
Unit Price without VAT:458,96000 €
Unit Price with VAT:546,16240 €