
P005-002 | |
|---|---|
DigiKey Part Number | TL442-ND |
Manufacturer | |
Manufacturer Product Number | P005-002 |
Description | CORD 14AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 9,15500 € | 91,55 € |
| 25 | 8,58200 € | 214,55 € |
| 50 | 8,17240 € | 408,62 € |
| 100 | 7,78240 € | 778,24 € |
| 250 | 7,29548 € | 1.823,87 € |
| 500 | 6,94756 € | 3.473,78 € |
| 1.000 | 6,82323 € | 6.823,23 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |





















