
P312-003 | |
|---|---|
DigiKey Part Number | TL1623-ND |
Manufacturer | |
Manufacturer Product Number | P312-003 |
Description | M/M MINI-STEREO CABLE EXT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,62000 € | 36,20 € |
| 25 | 3,39280 € | 84,82 € |
| 50 | 3,23040 € | 161,52 € |
| 100 | 3,07610 € | 307,61 € |
| 250 | 2,88352 € | 720,88 € |
| 500 | 2,74594 € | 1.372,97 € |
| 1.000 | 2,61498 € | 2.614,98 € |
| 2.500 | 2,47234 € | 6.180,85 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |



















