
B024-DPU16 | |
|---|---|
DigiKey Part Number | 95-B024-DPU16-ND |
Manufacturer | |
Manufacturer Product Number | B024-DPU16 |
Description | 16-PORT DISPLAYPORT/USB KVM SWIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | DisplayPort Monitor, HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Audio Cables (2), DisplayPort Cables (2), Rackmount Kit, Rubber Feet (4), Upgrade Cable, USB 3.0 Type A, B (2) | |
Requires | - | |
Size | 17.02" L x 8.44" W x 1.73" H (432.3mm x 214.4mm x 43.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.652,35000 € | 1.652,35 € |
| Unit Price without VAT: | 1.652,35000 € |
|---|---|
| Unit Price with VAT: | 1.966,29650 € |









