
B024-H4U16 | |
|---|---|
DigiKey Part Number | 95-B024-H4U16-ND |
Manufacturer | |
Manufacturer Product Number | B024-H4U16 |
Description | 16-PORT 4K HDMI/USB KVM SWITCH - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit (2), Power Cord (3), Power Supply, Rubber Foot Pads (4) | |
Requires | - | |
Size | 17.02" L x 8.44" W x 1.73" H (432.3mm x 214.4mm x 43.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.468,83000 € | 1.468,83 € |
| Unit Price without VAT: | 1.468,83000 € |
|---|---|
| Unit Price with VAT: | 1.747,90770 € |





