P130-000-AUDIO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P130-000-AUDIO

DigiKey Part Number
TL1011-ND
Manufacturer
Manufacturer Product Number
P130-000-AUDIO
Description
ULTRA HIGH DEFINITION UHD 4KX2K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
HDMI to HDMI
Convert From (Adapter End)
HDMI Female
Convert To (Adapter End)
3.5mm Female, HDMI Female, RCA Female, Toslink Male
Interface
-
Features
LED Indicator
Includes
External Power Supply
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,67000 €60,67 €
1053,82600 €538,26 €
2551,32200 €1.283,05 €
5049,50600 €2.475,30 €
10048,79910 €4.879,91 €
Manufacturers Standard Package
Unit Price without VAT:60,67000 €
Unit Price with VAT:72,19730 €