
U437-002 | |
|---|---|
DigiKey Part Number | 95-U437-002-ND |
Manufacturer | |
Manufacturer Product Number | U437-002 |
Description | USB-C TO 3.5 MM STEREO AUDIO ADA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Audio | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | 3.5mm Female (2) | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,83000 € | 21,83 € |
| 10 | 18,54800 € | 185,48 € |
| 25 | 17,38680 € | 434,67 € |
| 50 | 16,55740 € | 827,87 € |
| 100 | 15,76750 € | 1.576,75 € |
| 250 | 14,78156 € | 3.695,39 € |
| 500 | 14,76928 € | 7.384,64 € |
| Unit Price without VAT: | 21,83000 € |
|---|---|
| Unit Price with VAT: | 25,97770 € |















