
P312-050 | |
|---|---|
DigiKey Part Number | TL636-ND |
Manufacturer | |
Manufacturer Product Number | P312-050 |
Description | MINI STEREO M/M CONNECTORS 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 50.0' (15.24m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| 10 | 10,87700 € | 108,77 € |
| 25 | 10,19520 € | 254,88 € |
| 50 | 9,70840 € | 485,42 € |
| 100 | 9,24510 € | 924,51 € |
| 250 | 8,66676 € | 2.166,69 € |
| 500 | 8,25356 € | 4.126,78 € |
| 1.000 | 8,23754 € | 8.237,54 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,23200 € |





