P116-000-HDSC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P116-000-HDSC1

DigiKey Part Number
TL1568-ND
Manufacturer
Manufacturer Product Number
P116-000-HDSC1
Description
VGA VIDEO & AUDIO TO HDMI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
VGA to HDMI
Convert From (Adapter End)
3.5mm Female, D-Sub HD15 Female
Convert To (Adapter End)
HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
External Power Supply
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,13000 €105,13 €
1089,36500 €893,65 €
2583,77560 €2.094,39 €
5082,45080 €4.122,54 €
Manufacturers Standard Package
Unit Price without VAT:105,13000 €
Unit Price with VAT:125,10470 €