M100-003-HD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 22,03000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 41
Unit Price: 22,03000 €
Datasheet
M100-003-HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100-003-HD

DigiKey Part Number
TL1865-ND
Manufacturer
Manufacturer Product Number
M100-003-HD
Description
CBL ASSY USB-A M TO LIGHTNING 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black, White
Shielding
Shielded
Usage
Sync and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5016,71680 €835,84 €
Unit Price without VAT:16,71680 €
Unit Price with VAT:19,89299 €