
U442-DOCK4-INT | |
|---|---|
DigiKey Part Number | 95-U442-DOCK4-INT-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK4-INT |
Description | USB-C DOCK, TRIPLE DISPLAY - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort, Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort, Ethernet, HDMI, USB, VGA | |
Convert From (Adapter End) | USB - C Female | |
Convert To (Adapter End) | 3.5mm Female (2), DisplayPort Female, D-Sub HD15 Female, HDMI Female, RJ45 Female, USB A Female (4), USB C Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply, Power Cable, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,06000 € | 184,06 € |
| 10 | 163,84300 € | 1.638,43 € |
| Unit Price without VAT: | 184,06000 € |
|---|---|
| Unit Price with VAT: | 219,03140 € |







