
TLP606USB | |
|---|---|
DigiKey Part Number | TL1759-ND |
Manufacturer | |
Manufacturer Product Number | TLP606USB |
Description | SURGE PROTCT STRIP USB OUTLET 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 990J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 990J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Features USB Charge Port(s) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,39000 € | 35,39 € |
| 5 | 33,02800 € | 165,14 € |
| 10 | 32,06000 € | 320,60 € |
| 25 | 30,82520 € | 770,63 € |
| 50 | 29,92260 € | 1.496,13 € |
| 100 | 29,04650 € | 2.904,65 € |
| 250 | 27,92780 € | 6.981,95 € |
| Unit Price without VAT: | 35,39000 € |
|---|---|
| Unit Price with VAT: | 42,11410 € |





