
U442-DOCK8-GG | |
|---|---|
DigiKey Part Number | 95-U442-DOCK8-GG-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK8-GG |
Description | USB TO HDMI/MICRO SD/SD/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI, MICRO SD, SD, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female (2), MICRO SD Female, SD Female, USB A Female (3), USB C Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,44000 € | 104,44 € |
| 10 | 92,65200 € | 926,52 € |
| 25 | 88,34240 € | 2.208,56 € |
| 50 | 88,23760 € | 4.411,88 € |
| Unit Price without VAT: | 104,44000 € |
|---|---|
| Unit Price with VAT: | 124,28360 € |











