
U442AB-DOCK9 | |
|---|---|
DigiKey Part Number | 95-U442AB-DOCK9-ND |
Manufacturer | |
Manufacturer Product Number | U442AB-DOCK9 |
Description | USB TO DISPLAYPORT/HDMI/VGA/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort, HDMI, VGA, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female, HDMI Female, USB Female, VGA Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,53000 € | 231,53 € |
| 10 | 210,26800 € | 2.102,68 € |
| Unit Price without VAT: | 231,53000 € |
|---|---|
| Unit Price with VAT: | 275,52070 € |









