
M101AB-004-LMCW | |
|---|---|
DigiKey Part Number | 95-M101AB-004-LMCW-ND |
Manufacturer | |
Manufacturer Product Number | M101AB-004-LMCW |
Description | CBL ASY USB-A M-MICRO USB-B M 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector | |
Length | 4.00' (1.22m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 23,88000 € | 238,80 € |
| 25 | 22,38440 € | 559,61 € |
| 50 | 21,31660 € | 1.065,83 € |
| 100 | 20,29990 € | 2.029,99 € |
| 250 | 19,03052 € | 4.757,63 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |


