
U442-DOCK5-GY | |
|---|---|
DigiKey Part Number | 95-U442-DOCK5-GY-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK5-GY |
Description | USB TO DISPLAYPORT/ETHERNET/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort, Ethernet, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (3), USB - C 3.0 (3.1 Gen, Superspeed) Female | |
Interface | - | |
Features | LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,48000 € | 62,48 € |
| 10 | 53,11000 € | 531,10 € |
| 25 | 49,78720 € | 1.244,68 € |
| 50 | 47,41280 € | 2.370,64 € |
| 100 | 45,15290 € | 4.515,29 € |
| Unit Price without VAT: | 62,48000 € |
|---|---|
| Unit Price with VAT: | 74,35120 € |








