
B055-001-USB | |
|---|---|
DigiKey Part Number | B055-001-USB-ND |
Manufacturer | |
Manufacturer Product Number | B055-001-USB |
Description | SDS ETHERNET TO USB 1-PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet to USB | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Length | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,57000 € | 162,57 € |
| 10 | 144,22600 € | 1.442,26 € |
| 25 | 143,08760 € | 3.577,19 € |
| Unit Price without VAT: | 162,57000 € |
|---|---|
| Unit Price with VAT: | 193,45830 € |







