
B064-016-01-IPG | |
|---|---|
DigiKey Part Number | 95-B064-016-01-IPG-ND |
Manufacturer | |
Manufacturer Product Number | B064-016-01-IPG |
Description | 16-PORT CAT5 KVM OVER IP SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Adapter, Grounding Wire, Power Cord, Rackmount Kit, USB/PS2 Cable | |
Requires | B055-001-USB-V2, B055-001-UDP, B055-001-UDV | |
Size | 17.66" L x 10.42" W x 1.72" H (448.6mm x 264.7mm x 43.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.517,58000 € | 2.517,58 € |
| Unit Price without VAT: | 2.517,58000 € |
|---|---|
| Unit Price with VAT: | 2.995,92020 € |














