
B064-016-04-IPG | |
|---|---|
DigiKey Part Number | B064-016-04-IPG-ND |
Manufacturer | |
Manufacturer Product Number | B064-016-04-IPG |
Description | 16-PORT CAT5 KVM OVER IP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.537,52000 € | 4.537,52 € |
| Unit Price without VAT: | 4.537,52000 € |
|---|---|
| Unit Price with VAT: | 5.399,64880 € |












