cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B064-032-02-IPH

DigiKey Part Number
95-B064-032-02-IPH-ND
Manufacturer
Manufacturer Product Number
B064-032-02-IPH
Description
32PT 2R+1L USR CAT5 IP KVM SWT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Port Rack Mount Network KVM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM
Number of Ports
32
Peripherals
HDMI Monitor, USB Keyboard, USB Mouse
Mounting Type
Rack Mount
Includes
Foot Pads, Power Cord, Rack Mount Kit
Requires
-
Size
17.06" L x 16.27" W x 1.72" H (433.2mm x 413.3mm x 43.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.463,11000 €5.463,11 €
Manufacturers Standard Package
Unit Price without VAT:5.463,11000 €
Unit Price with VAT:6.501,10090 €