
B064-016-02-IPH | |
|---|---|
DigiKey Part Number | 95-B064-016-02-IPH-ND |
Manufacturer | |
Manufacturer Product Number | B064-016-02-IPH |
Description | 16PT 2R+1L USR CAT5 IP KVM SWT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | Foot Pads, Power Cord, Rack Mount Kit | |
Requires | - | |
Size | 17.06" L x 16.27" W x 1.72" H (433.2mm x 413.3mm x 43.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.882,82000 € | 4.882,82 € |
| Unit Price without VAT: | 4.882,82000 € |
|---|---|
| Unit Price with VAT: | 5.810,55580 € |













